Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Actuator/Sensor

Subtotal (1 unit)*

MYR395.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR395.30

*price indicative

RS Stock No.:
270-205
Mfr. Part No.:
1417915
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

15m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

8

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

8

Connector Type B

M12, M12, Straight, Straight

Voltage

30, 30V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable is meticulously designed to facilitate seamless connectivity in automation applications. Constructed with a robust PVC outer sheath in striking yellow, this cable ensures visibility and durability in various environments. Featuring eight positions with A-coding, it supports reliable data transmission, making it indispensable for connecting sensors and actuators.

Streamlined A coding facilitates compatibility with standard M12 connectors

Sustainably manufactured to meet stringent environmental compliance standards

Lightweight design simplifies handling and installation processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy