Phoenix Contact Male 4 way Plug to Female 4 way Actuator/Sensor Cable, 0.3 m
- RS Stock No.:
- 269-070
- Mfr. Part No.:
- 1415016
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR215.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR215.53 |
| 10 + | MYR198.26 |
*price indicative
- RS Stock No.:
- 269-070
- Mfr. Part No.:
- 1415016
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 0.3m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | Plug | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 48 V ac, 48 V dc | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 0.3m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A Plug | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 48 V ac, 48 V dc | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is a robust and flexible solution designed to meet the rigorous demands of mobile hydraulics. Engineered from high-quality PUR material, this halogen-free cable ensures superior durability and environmental resistance. With its 4-position connectivity, it seamlessly integrates into various applications, providing secure and reliable connections.
Durable outer sheath material enhances abrasion and wear resistance
Resistance to oils and chemicals ensures longevity in harsh environments
Compact dimensions facilitate easy routing in tight spaces
Related links
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 6 way Plug to Female 6 way Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 3 way Plug to Female 3 way Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 0.3 m

