Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 268-220
- Mfr. Part No.:
- 1424975
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR3,556.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,556.93 |
| 10 + | MYR3,272.50 |
*price indicative
- RS Stock No.:
- 268-220
- Mfr. Part No.:
- 1424975
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14249 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250 V ac, 250 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14249 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250 V ac, 250 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor and actuator cable is designed for reliable interconnections in standard applications. With a 4-position configuration and A-coding, this cable seamlessly ensures compatibility across various devices. Constructed from durable PVC and available in a striking yellow, it stands out in both functionality and visibility.
Designed with a small bending radius facilitating easier installation
Provides protection against dust and water ingress with an IP68 rating
Materials chosen for maximum durability and strain relief
Easily integrates into existing systems without modification
Related links
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 5 way Angled Plug M12 to Female 5 way Straight Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 0.6 m
