ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

MYR182.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR182.49

*price indicative

RS Stock No.:
191-562
Mfr. Part No.:
EVM003
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVM

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

300 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is engineered for robust performance in extreme conditions. Designed to thrive in environments where traditional cables falter, it offers exceptional protection from dust and moisture with a high IP rating. With a unique blend of materials that ensure longevity and reliability, this product is suitable for use in various demanding applications. The cable features gold-plated contacts for optimal conductivity and is free from harmful substances, making it an eco-friendly choice. Its construction includes a durable TPU housing and stainless steel components, providing resilience against mechanical stress, making it perfect for mobile applications. Whether you require a solution for industrial automation or harsh environmental conditions, this cable will meet your needs with ease and efficiency.

For applications in mobile machines and in particularly harsh industrial environments

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Resisting fast temperature fluctuations and salt spray

Resistant to oils and coolants

Related links