ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

MYR143.74

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR143.74

*price indicative

RS Stock No.:
191-461
Mfr. Part No.:
EVC267
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

1m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

1

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

The ifm electronic state-of-the-art connection cable offers exceptional reliability and performance for various applications. Designed with flexibility and durability in mind, it features gold-plated contacts and a robust moulded body made from TPU, ensuring optimal functioning in demanding environments. With superior drag chain suitability, it can endure extensive bending cycles, making it ideal for dynamic settings. Its IP65, IP67, IP68, and IP69K ratings guarantee excellent protection against dust and water ingress, further enhancing its versatility. This connection cable is not only halogen-free but also silicone-free, providing peace of mind regarding environmental considerations. Whether used in a stationary or moving setup, this product stands out for its high-quality construction and performance reliability, ensuring seamless connectivity.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links