ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 0.3 m

Subtotal (1 unit)*

MYR140.11

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR140.11

*price indicative

RS Stock No.:
191-246
Mfr. Part No.:
EVC300
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Cable Length

0.3m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

1

Connector Gender B

Female

Connector Type B

M8

Number of Contacts B

1

Voltage

60 V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable offers a robust connection solution that excels in demanding environments. Engineered to withstand the rigours of industrial applications, it combines cutting-edge design with superior functionality. The product stands out with its exceptional temperature resistance and drag chain suitability, ensuring reliable performance under various operational conditions. Its unique composition and technical specifications guarantee longevity and efficiency, making it an ideal choice for professionals seeking durable and high-quality solutions in their automation processes. The attention to detail in craftsmanship, from materials used to locking mechanisms, enhances safety and reliability, ensuring that this connection cable not only meets but exceeds industry standards. Experience seamless integration and high performance with a product designed for excellence and adaptability.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links