ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

MYR194.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR194.78

*price indicative

RS Stock No.:
191-017
Mfr. Part No.:
EVT403
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVT

Product Type

Sensor Actuator Cable

Jacket Colour

Orange

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Number of Contacts A

1

Connector Gender A

Female

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

50 V ac, 60 V dc

Standards/Approvals

EN 60512-23-3

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with a socket designed for reliable performance in challenging environments. Tailored specifically for hygienic and wet areas in the food industry, it boasts exceptional durability with gold-plated contacts and a screened cable for superior signal integrity. This cable is particularly well suited for applications requiring flexibility and movement, demonstrating impressive drag chain suitability. Engineered from high-quality materials, including PVC housing and stainless steel components, it guarantees longevity and resistance against environmental stresses. Ideal for professionals who demand performance without compromise, this cable stands out for its meticulous engineering and functional reliability.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC interference protection against noise field interference

Related links