ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

MYR140.79

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR140.79

*price indicative

RS Stock No.:
187-446
Mfr. Part No.:
EVF135
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Cable Length

5m

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, UL approval power supply Class 2

The ifm electronic connecting cable with socket offers exceptional reliability and performance for use in hygienic and wet areas within the food industry. Built with robust materials, including a moulded body made from PP, it ensures durability while remaining free from silicone and halogen. With a well-thought-out design, the cable features gold-plated contacts that provide superior conductivity, making it ideal for various applications. The cable length of 5 metres strikes a perfect balance between flexibility and reach. Whether subjected to extreme temperatures or rigorous bending cycles, this cable maintains its integrity. Additionally, the IP65, IP67, IP68, and IP69K protection ratings make it suitable for demanding environments, ensuring peace of mind and long-lasting performance.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links