Phoenix Contact Cable, 3m
- RS Stock No.:
- 133-803
- Mfr. Part No.:
- 2909732
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)**
MYR49,180.29
Temporarily out of stock - back order for despatch 21/04/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Pack(s) | Per Pack | Per Unit** |
---|---|---|
1 + | MYR49,180.29 | MYR4,918.029 |
**price indicative
- RS Stock No.:
- 133-803
- Mfr. Part No.:
- 2909732
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | CAB | |
Cross Sectional Area | 37x 0.25 mm² | |
Length | 3m | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series CAB | ||
Cross Sectional Area 37x 0.25 mm² | ||
Length 3m | ||
Related links
- Phoenix Contact Cable, 3m
- Phoenix Contact Female 5 way M12 to Sensor Actuator Cable, 3m
- Phoenix Contact Male 4 way M12 to Sensor Actuator Cable, 3m
- Phoenix Contact Right Angle Female M8 to Unterminated Sensor Actuator Cable, 3m
- Phoenix Contact Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 3m
- Phoenix Contact Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 3m
- Phoenix Contact Straight Male 6 way M8 to Unterminated Sensor Actuator Cable, 3m
- Phoenix Contact Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 3m