Phoenix Contact Cable, 3 m

Unavailable
RS will no longer stock this product.
SEA- RSPROC&C-PDP-1025
RS Stock No.:
133-808
Mfr. Part No.:
2909690
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable

Series

CAB

Cable Length

3m

Voltage

125 V

Standards/Approvals

EU REACH SVHC

COO (Country of Origin):
US
The Phoenix Contact Migration cable is designed for Bailey INFI 90 to modern control platforms. It features an open-end cable for universal configurations with a cable length of 3m, and a shielded design. Suitable for a variety of applications, this cable ensures secure connections and reliable performance.

Twisted pair wires with individual wire marking for easy identification

Assembled shielded round cable for added protection

Single wire connection method with marked and fitted wires for easy installation

Compliance with EU REACH SVHC regulations