Flowline Flange for Use with LR15 Pulse Radar Level Transmitter
- RS Stock No.:
- 889-1107
- Mfr. Part No.:
- LM53-4S50
- Manufacturer:
- Flowline
Subtotal (1 unit)*
MYR3,423.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,423.27 |
*price indicative
- RS Stock No.:
- 889-1107
- Mfr. Part No.:
- LM53-4S50
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Product Type | Indicator | |
| Accessory Type | Flange | |
| For Use With | LR15 Pulse Radar Level Transmitter | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Product Type Indicator | ||
Accessory Type Flange | ||
For Use With LR15 Pulse Radar Level Transmitter | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Flowline EchoPulse Accessories
Comprehensive range of accessories for Flowline's successful EchoPulse series. Accessories include a variety Reducer bushings covering a range of Thread forms & diameters, ANSI flanges, indicators, enclosures & controllers. Thanks to the wide array of accessories on offer the EchoPulse Level Transmitter range can be used in an assortment of applications
Flowline Sensors
Related links
- Flowline Flange for Use with LR15 Pulse Radar Level Transmitter
- Flowline LR15 Series Pulse Radar Level Transmitter Level Radar Aluminium Body
- Flowline LR20 Series Pulse Radar Level Transmitter Level Radar Aluminium Body
- Flowline LR30 Series Pulse Radar Level Transmitter Level Radar Nylon Body
- Flowline LR25 Series Pulse Radar Level Transmitter Level Sensor Aluminium Body
- Siemens SITRANS LR120 Series Radar Level Transmitter Transmitter
- Siemens SITRANS LR560 Series Radar Level Transmitter Transmitter
- Flowline EchoWave Series Guided Radar Level Transmitter Level Radar 30 V dc, 17 bar
