Omron Sensor Mounting Bracket for Use with E3T-F Sensor
- RS Stock No.:
- 794-8842
- Mfr. Part No.:
- E39-L120
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR50.00 |
*price indicative
- RS Stock No.:
- 794-8842
- Mfr. Part No.:
- E39-L120
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Sensor Mounting Bracket | |
| Product Type | Sensor Mounting Bracket | |
| For Use With | E3T-F Sensor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Sensor Mounting Bracket | ||
Product Type Sensor Mounting Bracket | ||
For Use With E3T-F Sensor | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
E3G Long Range Sensors
Vertical format PBT housing, acrylic lens
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection
Note
Reflector (HxWxD 81 x 60 7.5mm) and mounting bracket accessories available separately.
Related links
- Omron IEC60529:IP67, CE conformance Standard
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- Omron, F39 Series Sensor Mounting Bracket for Use with F3SJ
- Omron, E39 Series Mounting Bracket for Use with E3AS Series Sensor
- Omron Mounting Bracket for Use with E3X-NA
- Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor
- Omron, E39-L Series Mounting Bracket for Use with E3S-C Sensor
- Omron CE, IEC60529:IP67 Standard
