RS PRO, XQ Series Thermocouple Connector for Use with Type T Thermocouple, JIS Standard
- RS Stock No.:
- 771-8991
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR39.68
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR39.68 |
| 15 - 74 | MYR38.11 |
| 75 + | MYR31.37 |
*price indicative
- RS Stock No.:
- 771-8991
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Type T Thermocouple | |
| Series | XQ | |
| Standards/Approvals | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Type T Thermocouple | ||
Series XQ | ||
Standards/Approvals JIS | ||
Standard Quick Wire Sockets
Standard in-line quick wire sockets allowing rapid termination of wires available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Accepts standard round plug pins
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

