Siemens, ARG Series Mounting Bracket for Use with Rdf3xx, Rdf600, Rdu3xx, RoHS Standard
- RS Stock No.:
- 287-8685
- Mfr. Part No.:
- ARG70.3 / BPZ:ARG70.3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR36.04
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36.04 |
*price indicative
- RS Stock No.:
- 287-8685
- Mfr. Part No.:
- ARG70.3 / BPZ:ARG70.3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Rdf3xx, Rdf600, Rdu3xx | |
| Series | ARG | |
| Height | 82mm | |
| Width | 82mm | |
| Depth | 10mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Rdf3xx, Rdf600, Rdu3xx | ||
Series ARG | ||
Height 82mm | ||
Width 82mm | ||
Depth 10mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Siemens mounting bracket is a vital accessory for RDF3xx and RDU3xx semi-flush-mount thermostats, designed to increase the headroom in the conduit box. It provides a secure and efficient solution for mounting these thermostats in various applications.
Sturdy mounting bracket for RDF3xx and RDU3xx semi-flush-mount thermostats
Increases headroom in the conduit box for easy installation
Durable construction for long-lasting performance
Comes in RAL 9003 color for a sleek look
Dimensions, 82 x 82 x 10mm for a perfect fit
