Siemens, AP 641/01 Series Room Control Box for Use with Room Control Systems, EN 60529, EN 50090-2-2, RoHS, IEC 60664-1
- RS Stock No.:
- 287-8682
- Mfr. Part No.:
- AP 641/01 / 5WG1641-3AB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,172.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,172.09 |
*price indicative
- RS Stock No.:
- 287-8682
- Mfr. Part No.:
- AP 641/01 / 5WG1641-3AB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Room Control Box | |
| Product Type | Bezel | |
| For Use With | Room Control Systems | |
| Series | AP 641/01 | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| Depth | 300mm | |
| Width | 300mm | |
| Standards/Approvals | EN 60529, EN 50090-2-2, RoHS, IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Room Control Box | ||
Product Type Bezel | ||
For Use With Room Control Systems | ||
Series AP 641/01 | ||
Height 50mm | ||
Hazardous Area Certification No | ||
Depth 300mm | ||
Width 300mm | ||
Standards/Approvals EN 60529, EN 50090-2-2, RoHS, IEC 60664-1 | ||
- COO (Country of Origin):
- RO
The Siemens versatile and efficient room control box designed for installation in various settings. With its dimensions of 300 x 300 x 50mm and a weight of approximately 1450g, it offers easy and convenient mounting options. The room control box features a plastic housing with IP54 protection, making it suitable for both dry and wet rooms. Its fire load capacity is approximately 42000kJ, ensuring safety during operation. The box offers eight mounting locations for RS/RL modules, allowing for flexible configurations to meet specific requirements.
Easy installation in various settings
Plastic housing with IP54 protection
Compliant with low voltage regulations
Flexible configuration with eight mounting locations
Efficient thermal dissipation for installed modules
Reliable and energy-efficient room control solution
Related links
- Siemens RL 512 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RL 513 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RS 510 Series Adapter for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Siemens RS 510 Series Output Module for Use with Ap 118 Control Module Box or Ap 641 Room Control Box
- Hirschmann GDM 3016 DIN EN 60664-1 DIN 43650 Solenoid Connector Female 50V dc Voltage
- Siemens RL 605 Series Adapter for Use with Ap 118 or Ap 641 Automation Module Box
- Lumberg DIN EN 60529 3A Threaded, Panel Mount Female
- Omron IEC 60664 Standard
