APC, NetBotz Series Sensor for Use with NetBotz Wireless Sensor Pod 180, Green Premium Standard
- RS Stock No.:
- 287-7258
- Mfr. Part No.:
- NBES0313
- Manufacturer:
- APC
Subtotal (1 unit)*
MYR449.82
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR449.82 |
*price indicative
- RS Stock No.:
- 287-7258
- Mfr. Part No.:
- NBES0313
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Sensor | |
| Accessory Type | Sensor | |
| For Use With | NetBotz Wireless Sensor Pod 180 | |
| Series | NetBotz | |
| Width | 229mm | |
| Height | 46mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Green Premium | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Sensor | ||
Accessory Type Sensor | ||
For Use With NetBotz Wireless Sensor Pod 180 | ||
Series NetBotz | ||
Width 229mm | ||
Height 46mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Green Premium | ||
The APC NetBotz Door Switch Sensor is a must-have for any APC rack setup, providing real-time monitoring of door access. With its compact design and easy installation guide, this sensor is a reliable choice for ensuring security and compliance in your facility.
Net Weight of 0.09 kg for easy handling and installation
Ambient Air Temperature Range of 0…45 °C for optimal sensor performance
Green Premium label ensuring best-in-class environmental performance
EU RoHS and REACh compliant for safe and sustainable use
Related links
- APC RoHS Standard
- APC RoHS Standard
- APC Rack Monitor Mounting Kit for use with Rack Sensor Pod 150, Room Sensor Pod 155
- APC CSA, UL Standard
- 3M 3030 Green Premium Auto Refinish Masking Tape Masking Tape 48mm x 50 m
- APC UPS Sensor for use with NetBotz Sensor, AP9 Series
- APC UPS Cable for use with NetBotz Sensor, NBE Series
- Tesa 60404-00011-00 Blue Green Yellow 60404 Premium Packaging Tape 19mm x
