Kubler, 8.0000 Series Measuring Wheel for Use with Kubler Sendix Encoder
- RS Stock No.:
- 287-2597
- Mfr. Part No.:
- 8.0000.3247.0006
- Manufacturer:
- Kubler
Subtotal (1 unit)*
MYR407.15
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR407.15 |
*price indicative
- RS Stock No.:
- 287-2597
- Mfr. Part No.:
- 8.0000.3247.0006
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Accessory Type | Measuring Wheel | |
| Product Type | Measuring Wheel | |
| For Use With | Kubler Sendix Encoder | |
| Series | 8.0000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Accessory Type Measuring Wheel | ||
Product Type Measuring Wheel | ||
For Use With Kubler Sendix Encoder | ||
Series 8.0000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Kübler Measuring wheel system. It is used for measuring the length of products in movement. Different wheel surfaces to meet the requirements of the various surfaces of the product to be measured different circumferences, designed for use with Kubler encoders, available for metric and imperial systems.
Brackets are equipped with spring elements
Can only be used for in house purposes
Related links
- Kubler, 8.0000 Series Encoder Wheel for Use with Kübler encoders
- Kubler 8.0000 Series Cable 28V
- SICK DBV50E-22EKB0200 Series Measuring Linear Measuring Encoder 30V dc HTL Signal, Measuring Wheel Type
- SICK DBV50E Series Linear Measuring Linear Measuring Encoder 30V dc HTL Signal, Measuring Wheel Type
- SICK DBV50 Core Series Linear Measuring Linear Measuring Encoder 5.5V dc TTL Signal, Measuring Wheel Type
- SICK DBV50 Core Series Linear Measuring Linear Measuring Encoder 5.5V dc TTL Signal, Measuring Wheel Type
- SICK BEF Series Measuring Measuring Wheel
- SICK BEF Series Measuring Measuring Wheel 8 mm Shaft
