SICK, BEF Series Alignment Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0001
- Mfr. Part No.:
- BEF-1SHTBPKU2
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR210.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR210.54 |
*price indicative
- RS Stock No.:
- 287-0001
- Mfr. Part No.:
- BEF-1SHTBPKU2
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| Accessory Type | Alignment Bracket | |
| For Use With | Sensors | |
| Series | BEF | |
| Height | 49mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Sub Type Accessory | ||
Accessory Type Alignment Bracket | ||
For Use With Sensors | ||
Series BEF | ||
Height 49mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Compact FlexFix bracket for 1 device (e.g. sender or receiver), can be aligned ± 15 degree, including M5 screw, for mounting with countersunk screws.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-