SICK, PL Series for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-2233
- Mfr. Part No.:
- PL16F
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR85.35
FREE delivery for orders over RM 500.00
In Stock
- Plus 21 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR85.35 |
*price indicative
- RS Stock No.:
- 285-2233
- Mfr. Part No.:
- PL16F
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | PL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series PL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Fine triple reflectors are described as rectangular, flat reflectors with a mounting hole diameter of 3.5 mm. They are designed to have an IP67 rating. The reflective area measures 15.8 x 5.8 mm, and the reflectors are specifically designed for use in combination with sensors for clear material detection. The mounting system type is screw on, utilizing a 2 hole mounting configuration. The operating temperature range is from -30 °C to +50 °C. The dimensions of the reflectors are 8 mm x 48 mm, and they are constructed from PMMA and ABS material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-