Siemens, 6XV1878 Series Connecting Cable for Use with For Connecting Industrial Ethernet Stations with an RJ45
- RS Stock No.:
- 282-3442
- Mfr. Part No.:
- 6XV1878-5BN30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,353.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,353.55 |
*price indicative
- RS Stock No.:
- 282-3442
- Mfr. Part No.:
- 6XV1878-5BN30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| For Use With | For Connecting Industrial Ethernet Stations with an RJ45 Interface | |
| Series | 6XV1878 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
For Use With For Connecting Industrial Ethernet Stations with an RJ45 Interface | ||
Series 6XV1878 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SK
The Siemens Flexible plug in cable equipped with two IE FC RJ45 connectors 4X2 on each end. It comes with a preferred length of 30 meters, providing ample reach for various industrial networking applications. The cable is designed for use with IE systems, offering reliable connectivity and data transmission. The IE FC RJ45 connectors ensure secure and stable connections.
Silicon free
RoHS compliant
Radiological resistance
EAC approval and CE marking
Related links
- Siemens 6XV18 Series Connecting Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Connecting Industrial Ethernet Stations
- Siemens 6XV1878 Cat6a Ethernet Cable Shielded Screened, Green PVC
- Siemens 6XV1878 Cat6a Ethernet Cable Shielded Screened, Green PVC
- Siemens 6XV1878-2A Cat6a Ethernet Cable Shielded Screened, Green PVC
- Siemens 6XV18 Series Data Acquisition Cable for Use with For Laying in Rail Vehicles and Buses
- Schneider Electric ConneXium - Ethernet Series Connecting Cable for Use with PLC
- HARTING HARTING T1 Industrial Ethernet Cable Connecting Cable Die Cast Zinc
