Allen Bradley, 871A Series Clamp, 18mm Cable Length for Use with Sensor Accessories
- RS Stock No.:
- 261-2983
- Mfr. Part No.:
- 871A-BP18
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR81.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.39 |
*price indicative
- RS Stock No.:
- 261-2983
- Mfr. Part No.:
- 871A-BP18
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Clamp | |
| For Use With | Sensor Accessories | |
| Application | Mounting Bracket | |
| Series | 871A | |
| Cable Length | 18mm | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Clamp | ||
For Use With Sensor Accessories | ||
Application Mounting Bracket | ||
Series 871A | ||
Cable Length 18mm | ||
Connection Gender Female | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automations sensor accessories provides a clamp for use with sensor accessories having an application of mounting bracket with a female type of connection.
Made up of plastic
Diameter is 18 mm
Diameter is 18 mm
Related links
- Allen Bradley 18mm Cable Length for Use with Sensor Accessories
- Allen Bradley 14mm Cable Length for Use with Sensor Accessories
- Allen Bradley 15m Cable Length for Use with Safe Edge Sensitive Edge Systems
- Allen Bradley 10mm Cable Length for Use with Flexible Coupling Encoder Accessory
- Allen Bradley, 445L Series Floor Stand for Use with 450L light curtains
- Allen Bradley, 440F Series Closure Cap for Use with Safe Edge Sensitive Edge Systems
- Allen Bradley Seal Sealing Kit for Use with Motor Accessories
- Allen Bradley, 1756-J Jumper Bar for use with Terminal Block Accessories
