Allen Bradley, 440F Series Connecting Cable for Use with Safe Edge Sensitive Edge Systems
- RS Stock No.:
- 255-1583
- Mfr. Part No.:
- 440F-A1307
- Manufacturer:
- Allen Bradley
This image is representative of the product range
Subtotal (1 unit)*
MYR735.78
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR735.78 |
*price indicative
- RS Stock No.:
- 255-1583
- Mfr. Part No.:
- 440F-A1307
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| For Use With | Safe Edge Sensitive Edge Systems | |
| Series | 440F | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
For Use With Safe Edge Sensitive Edge Systems | ||
Series 440F | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Rockwell Automation guard master safedge edge connector cable has 5 mm diameter.
15 m length
Related links
- Allen Bradley, 440F Series Closure Cap for Use with Safe Edge Sensitive Edge Systems
- Allen Bradley 440F Series Closing Cap Guardmaster
- Allen Bradley 440F Joining Trim, Plastic 1 m x 1 m
- Phoenix Contact FLK Series Connecting Cable for Use with Siemens S7-400 Siemens S7-300/ET
- Phoenix Contact Connecting Cable for Use with Allen-Bradley SLC 500
- Allen Bradley Contactors
- Allen Bradley Power Meter
- Allen Bradley Coaxial Adapter
