Allen Bradley 440F Series Closing Cap Guardmaster
- RS Stock No.:
- 255-1582
- Mfr. Part No.:
- 440F-A1303S
- Manufacturer:
- Allen Bradley
This image is representative of the product range
Subtotal (1 unit)*
MYR93.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR93.60 |
*price indicative
- RS Stock No.:
- 255-1582
- Mfr. Part No.:
- 440F-A1303S
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Closing Cap Guardmaster | |
| Product Type | Safety Interlock Adapter | |
| Series | 440F | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Closing Cap Guardmaster | ||
Product Type Safety Interlock Adapter | ||
Series 440F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation Guard master closing cap is used for profile codes E, F, G, H, K , to close profiles 440F-E0310S and 440F-E1610S.
Standard size edge
Profile codes E, F, G, H, K
Related links
- Allen Bradley, 440F Series Closure Cap for Use with Safe Edge Sensitive Edge Systems
- Allen Bradley, 440F Series Connecting Cable for Use with Safe Edge Sensitive Edge Systems
- Allen Bradley 440F Joining Trim, Plastic 1 m x 1 m
- WAGO TOPJOB S Series Closing Cap for Use with DIN Rail Terminal Block
- Allen Bradley Guardmaster 3 Position 45 ° 40 A
- Allen Bradley Guardmaster Sensor Actuator Cable
- Allen Bradley Guardmaster Black Rotary Handle 194R Series
- Allen Bradley Guardmaster 440P Series Telescope Interlock Switch IP66, Metal Housing
