Siemens Temperature Sensor for Use with Ultrasonic Level Controller, RoHS Standard
- RS Stock No.:
- 237-5894
- Mfr. Part No.:
- 7ML1813-3BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,521.00
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,521.00 |
*price indicative
- RS Stock No.:
- 237-5894
- Mfr. Part No.:
- 7ML1813-3BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Temperature Sensor | |
| Product Type | Temperature Sensor | |
| For Use With | Ultrasonic Level Controller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Temperature Sensor | ||
Product Type Temperature Sensor | ||
For Use With Ultrasonic Level Controller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Siemens TS-3 series temperature sensor provides an input signal for temperature compensation of specific Siemens ultrasonic level controllers. Temperature compensation is essential in applications where temperature variations of the sound medium are expected. The TS-3 is used in conjunction with ultrasonic transducers that do not have an integral temperature sensor.
Chemically resistant ETFE enclosure
Fast response time
Approved for use in potentially explosive atmospheres
Related links
- Siemens RoHS Standard
- RND RoHS Standard
- RS PRO Level Controller - RoHS, DIN Rail 260V-Rated Relay
- RS PRO Level Controller - RoHS, DIN Rail 3 24V ac/dc-Rated Relay
- Siemens RoHS Standard
- Flowline Switch-Pro Series Remote Level Controller Ultrasonic Level Sensor Housing Polypropylene
- Siemens Temperature Sensor Infrared Temperature Sensor 9 mm Dia ±0.3 K 200 °C max
- Siemens Temperature Sensor Infrared Temperature Sensor 2 m Long, ±0.7 80 °C max
