SICK, Tool Series Torque Tool for Use with SICK M12 Cables
- RS Stock No.:
- 225-0181
- Mfr. Part No.:
- TOOL-TW06M12AF13
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR1,176.05
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,176.05 |
*price indicative
- RS Stock No.:
- 225-0181
- Mfr. Part No.:
- TOOL-TW06M12AF13
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Tool | |
| Accessory Type | Torque Tool | |
| For Use With | SICK M12 Cables | |
| Series | Tool | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Tool | ||
Accessory Type Torque Tool | ||
For Use With SICK M12 Cables | ||
Series Tool | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SICK Tool Series Tool, Torque Tool Accessory Type, For Use With SICK M12 Cables - TOOL-TW06M12AF13
This torque tool is a specialised mounting key designed to tighten M12 connections with a calibrated torque setting. It is intended for use with M12 cables in industrial automation and sensor installations, providing controlled fastening for electrical and mechanical assemblies where consistent clamp force is required.
Features & Benefits
• Calibrated torque of 0.6 Nm ensures repeatable fastening accuracy
• Single-piece packing simplifies inventory and deployment
• Designed for M12 standard cables to match common sensor interfaces
• Categorised for mounting accessories to aid system organisation
• Single-piece packing simplifies inventory and deployment
• Designed for M12 standard cables to match common sensor interfaces
• Categorised for mounting accessories to aid system organisation
**Applications**
• Suitable for installation of M12 cables on sensors and actuators
• Ideal for maintenance of automation equipment requiring precise torque
• Used with electrical junctions where consistent connector preload is needed
• Can be used for routine servicing of industrial sensor arrays
• Ideal for maintenance of automation equipment requiring precise torque
• Used with electrical junctions where consistent connector preload is needed
• Can be used for routine servicing of industrial sensor arrays
What torque Value does it apply and why is that useful?
It applies a calibrated torque of 0.6 Nm which prevents over-tightening and maintains connector integrity in repetitive assembly tasks.
How is compatibility with connector sizes ensured?
The tool is MADE for the M12 standard and engages fittings via SW13, matching commonly used hex sizes for M12 cable terminations.
How is the product supplied for workshop use?
It is supplied as a single unit per packing, facilitating straightforward stocking and immediate use during installation or maintenance.
Related links
- SICK, Tool Series Torque Tool for Use with SICK M8 Cables
- SICK, Tool Series Mounting Bracket for Use with F&B M12 PVC
- SICK, Tool Series Mounting Key Set for Use with F&B M8 PVC
- SICK Female 3 way M12 to Unterminated Sensor Actuator Cable
- SICK Female 5 way M12 Straight Connector Cable, 30 m
- SICK Female 3 way M12 Straight Connector Cable, 2 m
- SAM Torque Tool 1 Pieces
- Wiha Torque Tool Torque Screwdriver 60 mm Drive, 6 % Accuracy