Omron, E3NW Series for Use with Distributed Sensor Units, Amplifier Units, E3NC-CA0 and E9NC-TA0, Smart Laser Amplifier
- RS Stock No.:
- 215-5422
- Mfr. Part No.:
- E3NW-ECT
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR2,727.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,727.14 |
*price indicative
- RS Stock No.:
- 215-5422
- Mfr. Part No.:
- E3NW-ECT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Accessory | |
| For Use With | Distributed Sensor Units, Amplifier Units, E3NC-CA0 and E9NC-TA0, Smart Laser Amplifier Unit E3NC-LA0, Sensor Amplifier Units Controller Sensor Heads E3NX-FA0 E3NX-FAH0, Sensor Communications Unit, E3NX-MA0, Smart Fiber Amplifier Unit | |
| Series | E3NW | |
| Standards/Approvals | IEC 61000-4-4, EIA RS485, IEEE 802.3u | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Accessory | ||
For Use With Distributed Sensor Units, Amplifier Units, E3NC-CA0 and E9NC-TA0, Smart Laser Amplifier Unit E3NC-LA0, Sensor Amplifier Units Controller Sensor Heads E3NX-FA0 E3NX-FAH0, Sensor Communications Unit, E3NX-MA0, Smart Fiber Amplifier Unit | ||
Series E3NW | ||
Standards/Approvals IEC 61000-4-4, EIA RS485, IEEE 802.3u | ||
This Omron Sensor Communication Unit, from the series E3NW, uses EtherCAT for communication and provides low initial cost due to distributed placement
The communication distance is 100m max
Related links
- Omron, E3NX-FA Series Contact-Type Sensor for Use with Amplifier
- Omron E3NC-LH01 2M Laser Module 660 nm Spot pattern 30V 10 V
- Omron E3NC-LH03 2M Sensor 660 nm 215 μW, PNP control Spot pattern 24V dc 10 V dc
- Omron ZX-SFW11E V3, ZX-SF11
- Omron Fibre Optic Sensor 1.2 m
- Omron Fibre Optic Sensor 35 → 250 mm
- Omron Fibre Optic Sensor 35 mm → 250 mm
- Omron Fibre Optic Sensor 35 mm → 100 mm
