Omron, F3SG-R Series Smart Muting Actuator
- RS Stock No.:
- 215-5167
- Mfr. Part No.:
- F3W-MA0300P
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR5,767.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,767.30 |
*price indicative
- RS Stock No.:
- 215-5167
- Mfr. Part No.:
- F3W-MA0300P
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Smart Muting Actuator | |
| Product Type | Sensor Accessory | |
| Series | F3SG-R | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Smart Muting Actuator | ||
Product Type Sensor Accessory | ||
Series F3SG-R | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Omron F3SG-R Series Sensor Accessory, Smart Muting Actuator Accessory - F3W-MA0300P
This sensor accessory is a smart muting actuator designed to integrate with safety light curtain systems in industrial settings. Manufactured by Omron, it functions as an add-on device to manage temporary bypass of detection zones where material or personnel movement must be permitted during specific operations. It is intended for use in non-hazardous environments and supports machine safety configurations that require controlled muting sequences.
Features and Benefits:
• Compatible with F3SG-R series for streamlined integration
• Enables controlled temporary muting for automated workflows
• Electronic actuation supports precise muting timing
• Designed for non-hazardous area deployment
• Facilitates safer material handling without full system disablement
• Enables controlled temporary muting for automated workflows
• Electronic actuation supports precise muting timing
• Designed for non-hazardous area deployment
• Facilitates safer material handling without full system disablement
Applications
• Used with safety light curtains in conveyor transfer points
• Suitable for automated loading and unloading stations
• Ideal for integrating with machine safeguarding systems
• Can be used for intermittent access during assembly tasks
• Used for temporary muting during part ejection operations
• Suitable for automated loading and unloading stations
• Ideal for integrating with machine safeguarding systems
• Can be used for intermittent access during assembly tasks
• Used for temporary muting during part ejection operations
How does the device interface with existing safety light curtains?
It connects as an accessory to the light curtain control architecture, signalling authorised muting events while leaving the primary protective function active.
Is the unit appropriate for explosive or classified environments?
No, it is intended solely for standard industrial areas and is not certified for hazardous locations.
What operational role does the actuator perform in muting sequences?
The actuator initiates and terminates muting periods electronically, allowing timed passage through detection fields without requiring full safety system shutdown.
Can it be applied to different machine safety layouts?
Yes, it is suitable for various safeguarding configurations where conditional suspension of detection is required for process continuity.
Related links
- Omron RoHS Standard
- Omron, F3SG-R Series Reduced Wiring Connector System
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
- Omron, F3SG-R Series Double-ended Cable for Receiver for Use with Receiver M12 Connector (8-pin)
- Omron F3SG-R Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 30 mm Resolution
- Omron F3SG-R Series Light Curtain Receiver 23 Beam(s), 14 mm Resolution
- Omron, F3SG-R Series Double-ended Cable for Receiver 14.9 mm for Use with cable extension and simple wiring
