Omron Amplifier Adapter for Use with E3X Amplifiers
- RS Stock No.:
- 215-1503
- Mfr. Part No.:
- E39-F9
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR58.13
FREE delivery for orders over RM 150.00
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.13 |
*price indicative
- RS Stock No.:
- 215-1503
- Mfr. Part No.:
- E39-F9
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Amplifier Adapter | |
| Product Type | I/O Module | |
| For Use With | E3X Amplifiers | |
| Depth | 25mm | |
| Hazardous Area Certification | No | |
| Width | 2.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Amplifier Adapter | ||
Product Type I/O Module | ||
For Use With E3X Amplifiers | ||
Depth 25mm | ||
Hazardous Area Certification No | ||
Width 2.2mm | ||
Standards/Approvals No | ||
Omron I/O module, Amplifier Adaptor, For Use With E3X Amplifiers - E39-F9
This I/O module enhances the functionality of E3X amplifiers, enabling a straightforward interface for diverse applications in industrial automation. Integrating this amplifier adaptor into your systems enables optimal performance and connectivity, effectively addressing challenges in signal processing and communication. It is essential for ensuring dependable data transmission and system integration, making it important for professionals in automation and electronics.
Features & Benefits
• Suitable for connecting various automation equipment connectors
• Serves as a solution for I/O communication requirements
• Simplifies the connection of Omron amplifier accessories
Applications
• Utilised with E3X amplifiers for enhanced signal processing
• Facilitates effective I/O communication
• Implemented in industrial automation systems for improved performance
• Integrated into complex systems requiring precise data relay
How does the I/O module improve signal processing?
It enhances the accuracy of signal transmission by adapting to the specific requirements of connected E3X amplifiers, ensuring clarity and reliability in data handling.
Can the module be easily integrated with existing automation systems?
Yes, it is designed for seamless integration, allowing for quick installation with minimal disruption to your current setup, making it user-friendly for automation professionals.
What type of maintenance is required for this I/O module?
Routine checks for connectivity and visible signs of wear are recommended to maintain optimal performance without the need for complex maintenance procedures.
Can this module handle multiple connections at once?
While it excels in its designed role, specific configurations and limitations depend on the capabilities of the connected amplifier; thus, it is advisable to refer to the respective equipment's guidelines for precise handling.
Related links
- Omron, E3X Series Connecting Cable for Use with E3X and E3NX Amplifiers
- Omron Mounting Bracket for Use with E3X-NA
- Omron IP67 Standard
- Omron Plastic Fibre Amplifier IP50 24V
- Omron E3X-NA Series
- Omron MDA Series IEC 60529 IP66 Standard
- Omron MDA Series IEC 60529 IP50 Standard
- Omron Master Connecting Cable for Use with E3X-DA7-S E3X-DA6AT-S E3X-DA6TW-S
