Cynergy3, SEALS Series Replacement Seal for Use with LLF70 Float Switch, RSF70 Float Switch, TSF70 Float Switch,
- RS Stock No.:
- 186-3148
- Mfr. Part No.:
- 416113B10
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
MYR46.83
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.83 |
*price indicative
- RS Stock No.:
- 186-3148
- Mfr. Part No.:
- 416113B10
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Accessory Type | Replacement Seal | |
| Product Type | Seal | |
| For Use With | LLF70 Float Switch, RSF70 Float Switch, TSF70 Float Switch | |
| Series | SEALS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO9001CERTIFIED | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Accessory Type Replacement Seal | ||
Product Type Seal | ||
For Use With LLF70 Float Switch, RSF70 Float Switch, TSF70 Float Switch | ||
Series SEALS | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO9001CERTIFIED | ||
- COO (Country of Origin):
- CN
Conveniently supplied in bags of 10 of each seal type, these original Cynergy3 brand float switch seals and washers can be used to replace lost or damaged seals and washers.
Packs of 10 replacement seals
Use to replace missing or damaged seals
Full range of sizes and materials
Genuine Cynergy3 component parts
Related links
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch SPNO 300 V dc Max
- Cynergy3 TSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Nitrile Float Switch 300 V ac Max, 300 V dc Max
- Cynergy3 RSF70 Series Horizontal Nitrile Rubber (NBR) Float Switch NO/NC 300 V dc dc Max
- Cynergy3 LLF70 Series Horizontal Silicone Float Switch SPNO 120 V dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF70 Series Horizontal Viton Float Switch NO/NC 300 V dc dc Max
