SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- RS Stock No.:
- 920-029
- Mfr. Part No.:
- PC4-C098100000000
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,303.37
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,303.37 |
*price indicative
- RS Stock No.:
- 920-029
- Mfr. Part No.:
- PC4-C098100000000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Mounting Accessory | |
| Product Type | Mounting Column | |
| Accessory Type | Device Column | |
| For Use With | deTec Safety Light Curtain | |
| Series | PC4 | |
| Depth | 68mm | |
| Hazardous Area Certification | No | |
| Width | 68mm | |
| Height | 984.5mm | |
| Diameter | 195mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Mounting Accessory | ||
Product Type Mounting Column | ||
Accessory Type Device Column | ||
For Use With deTec Safety Light Curtain | ||
Series PC4 | ||
Depth 68mm | ||
Hazardous Area Certification No | ||
Width 68mm | ||
Height 984.5mm | ||
Diameter 195mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK mounting system is designed for versatile installation, enabling devices to be securely mounted on all four sides of the column. This innovation enhances flexibility and efficiency in various industrial applications.
Column height measures 984.5 mm, ensuring suitability for various installations
Fabricated from anodised aluminium for durability and corrosion resistance
Includes a fine alignment wheel for precise calibration during setup
Comes with a spirit level and setscrews for effective levelling
Compatible with multiple mounting brackets, providing installation versatility
Related links
- SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PM4 Series Reflector Reflector 195 mm for Use with deTec Safety Light Curtain
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
