Carlo Gavazzi, CON Series Sensor Female Connector for Use with Inductive, CE Standard
- RS Stock No.:
- 805-407
- Mfr. Part No.:
- CON54NFS2
- Manufacturer:
- Carlo Gavazzi
N
Subtotal (1 unit)*
MYR61.31
FREE delivery for orders over RM 150.00
Being discontinued
- Final 5 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR61.31 |
*price indicative
- RS Stock No.:
- 805-407
- Mfr. Part No.:
- CON54NFS2
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Accessory Type | Sensor | |
| Sub Type | Female Connector | |
| Product Type | Cable Assembly | |
| For Use With | Inductive | |
| Series | CON | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Accessory Type Sensor | ||
Sub Type Female Connector | ||
Product Type Cable Assembly | ||
For Use With Inductive | ||
Series CON | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi industrial cordset designed for seamless automation integration. This Durable cable simplifies connection tasks on the factory floor whilst ensuring reliable data transmission in harsh manufacturing environments.
Comprises a female connector with four wires for optimal connectivity
Available in 2 m or 5 m cable lengths for versatile installation
Constructed with Durable PVC jacket for protection against environmental factors
Provides IP67 protection degree for reliable operation in challenging conditions
