Leuze, TK Series Reflector Standard 35 mm for Use with Industrial Automation, IP67 Standard
- RS Stock No.:
- 783-757
- Mfr. Part No.:
- TK 35.1
- Manufacturer:
- Leuze
N
Subtotal (1 unit)*
MYR41.08
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR41.08 |
*price indicative
- RS Stock No.:
- 783-757
- Mfr. Part No.:
- TK 35.1
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sub Type | Standard | |
| Product Type | Reflector | |
| Accessory Type | Reflector | |
| For Use With | Industrial Automation | |
| Series | TK | |
| Depth | 5.5mm | |
| Diameter | 35mm | |
| Width | 35mm | |
| Hazardous Area Certification | No | |
| Height | 35mm | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sub Type Standard | ||
Product Type Reflector | ||
Accessory Type Reflector | ||
For Use With Industrial Automation | ||
Series TK | ||
Depth 5.5mm | ||
Diameter 35mm | ||
Width 35mm | ||
Hazardous Area Certification No | ||
Height 35mm | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- DE
The Leuze Reflector is a round optical component designed for effective light reflection, enhancing operational capabilities in various applications. Its robust construction ensures durability and reliability in demanding environments.
Triple reflector size of 2.3 mm allows precise light direction
Reflective surface has a diameter of 29 mm for maximum efficiency
Constructed from Durable plastic for longevity in varied conditions
Operational temperature range from -40 to 65 °C ensures resilience
Degree of protection rated at IP67 safeguards against dust and water
