SICK, Lector Series Filter for Use with Sensor, RoHs Standard
- RS Stock No.:
- 780-198
- Mfr. Part No.:
- NIR fitting filter Lector61x/InspectorP61x
- Manufacturer:
- SICK
Subtotal (1 unit)*
MYR152.87
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.87 |
*price indicative
- RS Stock No.:
- 780-198
- Mfr. Part No.:
- NIR fitting filter Lector61x/InspectorP61x
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Fitting | |
| Accessory Type | Filter | |
| For Use With | Sensor | |
| Series | Lector | |
| Standards/Approvals | RoHs | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Fitting | ||
Accessory Type Filter | ||
For Use With Sensor | ||
Series Lector | ||
Standards/Approvals RoHs | ||
- COO (Country of Origin):
- DE
The SICK optical filter is designed to enhance ambient light immunity when utilising infrared illumination, providing an effective solution for various applications. However, its important to note it cannot be used with feedback spots or alignment aids.
Visible Block filter improves ambient light immunity
Suitable for use with infrared illumination applications
Not compatible with feedback spot or alignment aid lights
Enhances operational reliability in challenging lighting conditions
Part of the Reflectors and Optics product segment
Related links
- SICK RoHS Standard
- SICK Muting Actuator Sensor Accessories for Use with Sensor, RoHS Standard
- SICK Rod Sensor Accessories 24 mm for Use with Sensor, RoHS Standard
- SICK Rod Sensor Accessories 40 mm for Use with Sensor, RoHS Standard
- Wurth Elektronik RoHS Standard
- SICK RoHS Standard
- SICK RoHS Standard
- SICK RoHS Standard