Siemens, 6FX2001 Series Encoder for Use with Servo Drives, cULus Standard

N

Subtotal (1 unit)*

MYR2,168.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,168.30

*price indicative

RS Stock No.:
768-543
Mfr. Part No.:
6FX2001-4QC50
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Encoder

Product Type

Incremental Encoder

For Use With

Servo Drives

Series

6FX2001

Standards/Approvals

cULus

COO (Country of Origin):
DE
The Siemens incremental encoder is designed to facilitate a seamless integration of modern technology into operational frameworks, ensuring optimal performance across various applications.

Enables efficient data handling with Advanced processing capabilities

Supports a wide range of applications for increased versatility

Designed for high reliability in demanding environments

Enhances operational efficiency through streamlined workflows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy