ifm electronic, E704 Series Tags Marker Tag for Use with M12 Sockets Of Splitter Boxes And As-I Compact Line Modules,

N

Subtotal (1 unit)*

MYR37.83

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR37.83

*price indicative

RS Stock No.:
723-403
Mfr. Part No.:
E70424
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Marker Tag

Accessory Type

Tags

Product Type

Tag

For Use With

M12 Sockets Of Splitter Boxes And As-I Compact Line Modules

Series

E704

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The IFM electronic Compact Line is designed specifically for M12 sockets found in splitter boxes and AS-i Compact Line modules. Crafted for efficiency, this product excels in facilitating seamless connections within complex automation environments. Its lightweight design and Durable construction make it a reliable choice for various applications, ensuring consistent performance in demanding settings. The Compact Line helps to maintain the integrity of electrical connections, contributing to optimal operation in automation systems.

Lightweight at only 3 grams, ensuring easy handling and installation

Made from high-quality white plastics for durability and reliability

Packaged in quantities of 10, providing a convenient solution for bulk users

Optimally designed for M12 sockets, enhancing compatibility with splitter boxes and AS-i modules

Robust construction offers resilience in diverse mechanical applications

Technical alterations are subject to the manufacturer's discretion, ensuring cutting-edge product development

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy