ifm electronic, E40 Series Gasket for Use with Volumetric Flow Meter, FDA, 3-A Standard

N

Subtotal (1 unit)*

MYR600.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR600.96

*price indicative

RS Stock No.:
722-868
Mfr. Part No.:
E40565
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Gasket

Product Type

Gasket

For Use With

Volumetric Flow Meter

Series

E40

Standards/Approvals

FDA, 3-A

COO (Country of Origin):
DE
The IFM electronic Process Adapter Clamp is a process adapter clamp designed to ensure reliable integration of flow sensors into hygienic piping systems. Built with stainless steel 316L, it provides durability and corrosion resistance, making it suitable for food and beverage applications.

Pressure rating up to 25 bar 2.5 MPa

Surface roughness Ra less than or equal to 0.4 μm

Material stainless steel 316L 1.4445

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy