ifm electronic, EA40 Series Clamp Adapter for Use with Volumetric Flow Meter, DIN EN 10357, 3-A, FDA Standard
- RS Stock No.:
- 722-844
- Mfr. Part No.:
- E40615
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,030.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,030.65 |
*price indicative
- RS Stock No.:
- 722-844
- Mfr. Part No.:
- E40615
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Clamp | |
| Accessory Type | Clamp Adapter | |
| For Use With | Volumetric Flow Meter | |
| Series | EA40 | |
| Standards/Approvals | DIN EN 10357, 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Clamp | ||
Accessory Type Clamp Adapter | ||
For Use With Volumetric Flow Meter | ||
Series EA40 | ||
Standards/Approvals DIN EN 10357, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The IFM electronic Process Adapter Clamp is a process adapter clamp designed to ensure reliable integration of flow sensors into hygienic piping systems. Built with stainless steel 316L, it provides durability and corrosion resistance, making it suitable for food and beverage applications.
Pressure rating up to 25 bar 2.5 MPa
Surface roughness Ra less than or equal to 0.4 μm
Material stainless steel 316L 1.4424
