Siemens AQY Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 636-409
- Mfr. Part No.:
- AQY2010 / BPZ:AQY2010
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,662.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,662.10 |
*price indicative
- RS Stock No.:
- 636-409
- Mfr. Part No.:
- AQY2010 / BPZ:AQY2010
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | AQY | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Voltage | 13.5 to 35 V dc | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL 873, IEC 60721-3-2, EN 60730-1, IEC 60721-3-3, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series AQY | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Voltage 13.5 to 35 V dc | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL 873, IEC 60721-3-2, EN 60730-1, IEC 60721-3-3, RoHS | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- US
The Siemens Remote Sensing Cable for sensor tip designed to extend the reach of sensor tips in HVAC and building automation systems. Its ideal for installations where the sensing point needs to be located away from the main sensor body. Its a practical solution for flexible sensor placement, especially in large ducts or remote monitoring setups where precision matters.
RoHS compliant
3m cable length
Cable end protection
Related links
- SMC LE-CP Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Male 3 way Straight 3 m
- CONEC Female 6 way M8 Straight Actuator/Sensor Cable, 3 m
- Omron Female 8 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M12 3 m
- Lumberg Automation Male 5 way Straight to Female 5 way Straight Actuator/Sensor Cable, 3 m
