Banner, DBRQ Series Demo Box Rechargeable Demo Box for Use with Lighting And Sensor Products, CE, RoHS, UN38.3, FCC Part
- RS Stock No.:
- 332-037
- Mfr. Part No.:
- DBRQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR4,082.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,082.03 |
*price indicative
- RS Stock No.:
- 332-037
- Mfr. Part No.:
- DBRQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Box | |
| Accessory Type | Demo Box | |
| Sub Type | Rechargeable Demo Box | |
| For Use With | Lighting And Sensor Products | |
| Series | DBRQ | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS, UN38.3, FCC Part 15 and CAN ICES-3 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Box | ||
Accessory Type Demo Box | ||
Sub Type Rechargeable Demo Box | ||
For Use With Lighting And Sensor Products | ||
Series DBRQ | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS, UN38.3, FCC Part 15 and CAN ICES-3 | ||
- COO (Country of Origin):
- US
The Banner Rechargeable Demo Box offers a 1.4 A output capacity, making it ideal for demonstrating Banner devices, including higher current task lights. It features five on-off-momentary rocker switches for controlling device inputs and includes four M12/Euro-style connections for 5- and 8-pin indicators, actuators, and sensors.
Push terminal connections for devices with flying leads
