Variohm Group, XPK Series Magnet Hall Effect Non-Contacting 17 mm for Use with Euro XPK, IEC 60068-2-6 Standard
- RS Stock No.:
- 315-165
- Distrelec Article No.:
- 304-16-730
- Mfr. Part No.:
- XPK Plug Magnet-04
- Manufacturer:
- Variohm Group
Subtotal (1 unit)*
MYR152.09
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.09 |
*price indicative
- RS Stock No.:
- 315-165
- Distrelec Article No.:
- 304-16-730
- Mfr. Part No.:
- XPK Plug Magnet-04
- Manufacturer:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Magnet | |
| Sub Type | Hall Effect Non-Contacting | |
| Accessory Type | Magnet | |
| For Use With | Euro XPK | |
| Series | XPK | |
| Diameter | 17 mm | |
| Hazardous Area Certification | No | |
| Height | 20mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Magnet | ||
Sub Type Hall Effect Non-Contacting | ||
Accessory Type Magnet | ||
For Use With Euro XPK | ||
Series XPK | ||
Diameter 17 mm | ||
Hazardous Area Certification No | ||
Height 20mm | ||
Standards/Approvals IEC 60068-2-6 | ||
- COO (Country of Origin):
- GB
The Variohm Group Programmable Sensor, based on the proven 28 mm diameter Euro-XP angle sensor, features a two-piece design with a separate magnet. This compact, non-contacting Hall Effect sensor offers redundant output and IP68 sealing, making it ideal for demanding, high-duty cycle position feedback applications.
Puck and magnet design
Long life extremely robust
Programmable angles from 30 degree up to 360 degrees
Related links
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group IEC 60068-2-6 Standard
- Variohm Group IEC 60068-2-6, RoHS Standard
- Variohm Group Hall Effect Sensor Panel Circular Body, 5 V dc 5 V
- Variohm Group Hall Effect Sensor Bolt Mount Circular Body, 5 V dc 5 V
- Variohm Group Hall Effect Sensor Bolt Mount Circular Body, 5 V dc 5.5 V
- Variohm Group Hall Effect Sensor Screw 5 V dc 5.5 V
