Variohm Group Hall Effect Sensor Panel, Analogue Output, Circular Body, 5 V dc 5V

Subtotal (1 unit)*

MYR686.37

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR686.37

*price indicative

RS Stock No.:
315-126
Distrelec Article No.:
304-16-702
Mfr. Part No.:
Euro-XPK-2838-836-214-911-01
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Output Type

Analogue

Product Type

Hall Effect Sensor

Body Style

Circular

Mount Type

Panel

Maximum DC Voltage

5V dc

Switching Frequency

1000Hz

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Depth

7.7mm

Standards/Approvals

UKCA, CE, IEC 60068-2-6

Width

28mm

Series

Euro-XPK

Length

48mm

IP Rating

IP68

Maximum Operating Temperature

125°C

Housing Material

High grade Temperature Resistant Plastic

COO (Country of Origin):
GB
The Variohm Group Programmable Sensor, based on the proven 28 mm diameter Euro-XP angle sensor, features a two-piece design with a separate magnet. This compact, non-contacting Hall Effect sensor offers redundant output and IP68 sealing, making it ideal for demanding, high-duty cycle position feedback applications.

Puck and magnet design

Long life extremely robust

Programmable angles from 30 degree up to 360 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy