Banner, TL15 Series Lamp In-Line Status Indicator 15 mm for Use with In Line Series, IP67 Standard
- RS Stock No.:
- 294-871
- Mfr. Part No.:
- TL15Y2Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR259.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR259.52 |
*price indicative
- RS Stock No.:
- 294-871
- Mfr. Part No.:
- TL15Y2Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Lamp | |
| Product Type | Indicator | |
| Sub Type | In-Line Status Indicator | |
| For Use With | In Line Series | |
| Series | TL15 | |
| Width | 57.8mm | |
| Diameter | 15mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Lamp | ||
Product Type Indicator | ||
Sub Type In-Line Status Indicator | ||
For Use With In Line Series | ||
Series TL15 | ||
Width 57.8mm | ||
Diameter 15mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- MX
The Banner In-Line Modular Tower Light Indicator is a cutting-edge visual and audible signal solution designed for versatility and efficiency. Its streamlined design allows it to function as both a standalone unit and an integrated component alongside existing tower lights or sensors. This ultra-small indicator is crafted to meet IP65, IP67, and IP68 standards, ensuring robust performance in various environments. Offering multiple colour options and configurations, it enhances operational visibility while maintaining a solid build quality.
Sound intensity of up to 79 dB ensures strong audible confirmation
Reverse polarity protection safeguards against wiring errors
Related links
- Banner IP67 Standard
- Banner CE Standard
- Banner, S15L Series Sensor Status Indicator 15 mm for Use with Status Indicator
- Banner, S15L Series Sensor Status Indicator Sensor Status Indicator
- Leuze IP67 Standard
- Leuze IP67 Standard
- Omron CE, IEC60529:IP67 Standard
- Panasonic Conforming to EMC Directive IEC, IP67 Standard
