Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Right Angled, CE Standard

Subtotal (1 unit)*

MYR228.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.40

*price indicative

RS Stock No.:
244-839
Mfr. Part No.:
136274 CSDR4A3CY2205-LN
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

Connection Cable

Accessory Type

Cable

Product Type

Cable

For Use With

Right Angled

Series

CSDR

Hazardous Area Certification

No

Depth

190.5mm

Width

190.5mm

Diameter

12mm

Height

38.1mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton connection cable belongs to The Eaton Moeller series CSDR, designed specifically for optimal performance in DC current applications. Featuring a four-pole structure, this cable ensures reliable connectivity with open-ended design, making it ideal for various industrial and commercial operations. Its length of 5m provides ample reach for installations while maintaining a high degree of flexibility and robustness. With an angled M12 coupling, this accessory promotes efficient space utilisation, making it perfect for compact setups. Additionally, the cable's distinctive yellow sheath not only enhances visibility but also signifies its durability against varied environmental conditions.

Designed for DC current applications ensuring reliability

Optimised four-pole configuration for enhanced connectivity

Angled M12 coupling allows for space-efficient installations

Durable yellow cable sheath enhances visibility and protection

Compatible with multimedia applications, expanding its utility

Resistant to ambient temperatures ranging from -25 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy