ifm electronic, E402 Series Progressive Ring Fitting for Use with Machines, Devices, RoHS Standard
- RS Stock No.:
- 190-525
- Mfr. Part No.:
- E40262
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR178.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR178.19 |
*price indicative
- RS Stock No.:
- 190-525
- Mfr. Part No.:
- E40262
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connectivity Kit | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Machines, Devices | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connectivity Kit | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Machines, Devices | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Progressive Ring Fitting is expertly designed to meet the demanding needs of various applications, ensuring reliability and efficiency. Constructed from high quality stainless steel, this fitting guarantees durability and resistance to wear. With a compact design, it facilitates seamless integration into existing systems, enhancing functionality without compromising on space. This fitting not only adheres to rigorous safety standards but also allows for a secure and leak free connection, vital for effective system operation. Its thoughtful engineering makes it suitable for use in various environments, tackling pressures up to 50 bar with ease. Experience unmatched performance and peace of mind with this integral component for your hydraulic and pneumatic needs.
For a quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
High pressure rating
