ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

MYR123.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR123.33

*price indicative

RS Stock No.:
190-356
Mfr. Part No.:
E20919
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Accessory Type

Mounting Set

For Use With

Reflectors

Series

E209

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is specifically engineered for reflectors, providing an optimal solution for secure and stable positioning. Built to accommodate a clamp mounting for dimensions of 72.5 x 19 mm, it offers remarkable versatility and efficiency. The design incorporates durable stainless steel materials, ensuring longevity even in challenging environments. Weighing in at 215.5 grams, it's lightweight yet robust, making installation hassle free while maintaining high performance standards. Ideal for a variety of applications, this product represents a dependable choice for those seeking quality and reliability in their mounting solutions. The inclusion of necessary accessories, such as the head cap screw, simplifies the setup process and enhances user satisfaction.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each reflector position possible due to free movement in all directions

Related links