ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

MYR102.12

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR102.12

*price indicative

RS Stock No.:
187-629
Mfr. Part No.:
E20926
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Accessory Type

Mounting Set

For Use With

Reflectors

Series

E209

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set made for reflectors, is a robust solution designed for the optimal installation of reflectors measuring 80 x 80 mm. Engineered from high quality materials, this product guarantees longevity and reliability in various applications. Its free standing design accommodates different setups with ease, while the thoughtful integration of a stainless steel fixture ensures exceptional durability even in challenging environments. The clamp, made from diecast zinc, provides a secure grip, making it ideal for both indoor and outdoor installations. With an emphasis on user convenience, this mounting set simplifies the process of reflector installation, allowing for efficient deployment in various scenarios. Whether for industrial use or more casual applications, this product stands out for its functional design and high quality construction.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each reflector position possible due to free movement in all directions

Related links