ifm electronic, E300 Series Adapter for Use with Process Sensors, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN
- RS Stock No.:
- 189-107
- Mfr. Part No.:
- E30056
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR354.99
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR354.99 |
*price indicative
- RS Stock No.:
- 189-107
- Mfr. Part No.:
- E30056
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E300 | |
| Standards/Approvals | EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E300 | ||
Standards/Approvals EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is engineered for optimal performance in demanding industrial applications. Designed with a G 1/2 sealing cone for secure sensor connections, this stainless steel adapter is both robust and reliable. Its pressure rating accommodates various processes, assuring users of its capability to handle pressures up to 75 bar under defined conditions. Featuring a compact design with a 45 mm process connection, it enhances versatility across different setups. Its application centric design ensures it fits within regulations while allowing for tailored usage based on individual needs. This product exemplifies precision and quality, making it an ideal choice for professionals seeking dependable solutions.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic EN 55011 EN 61000-4-3 EN
- ifm electronic EN 55011 EN 61000-4-3, EN
- ifm electronic EN 55011 EN 61000-4-3, EN
- ifm electronic EN 55011 EN 61000-4-2
- ifm electronic EN 61000-4-6 EN 61000-4-2, EN
- ifm electronic EN 55011 EN
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF
- ifm electronic EN 55011 EN
