ifm electronic, E400 Series Progressive Ring Fitting for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 188-997
- Mfr. Part No.:
- E40079
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR997.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR997.69 |
*price indicative
- RS Stock No.:
- 188-997
- Mfr. Part No.:
- E40079
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Devices, Machines | |
| Series | E400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Devices, Machines | ||
Series E400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece with progressive ring fitting is expertly designed to facilitate sensor and adapter connections in various industrial applications. This product features a robust M26x1.5 process connection, making it suitable for the integration of sensors across both liquid and gas media. With a pressure rating of 160 bar, it guarantees reliable performance under demanding conditions. Constructed from durable stainless steel, it ensures long lasting reliability while maintaining compatibility with a diverse range of mediums, showcasing its adaptability in various operational environments. Safety is prioritized with clear instructions on ensuring compatibility between the medium and the product material, underscoring its commitment to user safety and operational integrity.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
High pressure rating
Robust stainless steel housing
