ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors LR, RoHS Standard

Subtotal (1 unit)*

MYR343.16

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR343.16

*price indicative

RS Stock No.:
187-439
Mfr. Part No.:
E43230
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Extension Tube

Accessory Type

Coaxial Pipe

For Use With

Level Sensors LR

Series

E432

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is engineered to deliver precision and reliability in various applications. Designed with robust materials, this innovative solution seamlessly integrates with level sensors, ensuring accurate measurement in challenging environments. Its stainless steel construction offers exceptional durability and resistance to corrosion, while the high pressure and temperature ratings make it suitable for a range of industrial processes. The compact design and straightforward installation enhance its usability, allowing for quick integration into existing systems. Ideal for professionals seeking efficient and reliable sensor connections, this product stands out due to its thoughtful engineering and advanced functionalities, making it a perfect choice for demanding situations.

For use in low dielectric media

Reliable detection of oils and oil-based media

Efficient protection against electromagnetic interference

No minimum distance to the vessel wall required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy