ifm electronic, E401 Series Connection Module for Use with Sensor Connection
- RS Stock No.:
- 187-363
- Mfr. Part No.:
- E40136
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,021.87
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR1,021.87 |
*price indicative
- RS Stock No.:
- 187-363
- Mfr. Part No.:
- E40136
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Connection Module | |
| For Use With | Sensor Connection | |
| Series | E401 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Connection Module | ||
For Use With Sensor Connection | ||
Series E401 | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is designed for precision and reliability in industrial applications, catering for both liquids and gases. With a robust construction, it features a process connection of M26 x 1.5, ensuring compatibility with a variety of sensors and adapters. The thoughtfully engineered configuration offers a flow range that accommodates up to 10 litres per minute, making it ideal for diverse operational needs. Crafted from high grade stainless steel, this product assures both durability and adherence to pressure ratings of up to 30 bar. The T piece not only meets stringent regulatory requirements but also emphasizes safety, with compatibility checks for various media being essential for optimal performance. Additionally, this versatile component includes an optional adapter for direct connection to flow sensors, expanding its usability in complex systems.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
Robust stainless steel housing
For use in industrial environments
Adapter for ensuring the correct immersion depth
Robust stainless steel housing
Related links
- ifm electronic, E401 Series Connection Module for Use with Sensor Connection
- ifm electronic, E401 Series Adapter for Use with Process Sensors
- ifm electronic, E401 Series Adapter for Use with For Process Sensors
- ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities
- ifm electronic, E401 Series Clamp for Use with Process Sensors
- ifm electronic, E401 Series M18 Welding Adapter for Use with Process Sensors
- ifm electronic, E401 Series Adapter for Use with Flow Sensors
- ifm electronic, E401 Series Bracket for Use with Flow Sensors
